
C1206C104J5RACTM | |
|---|---|
DigiKey Part Number | 399-17659-2-ND - Tape & Reel (TR) 399-17659-1-ND - Cut Tape (CT) 399-17659-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C104J5RACTM |
Description | CAP CER 0.1UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C104J5RACTM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹26.09000 | ₹26.09 |
| 10 | ₹15.00300 | ₹150.03 |
| 50 | ₹10.82820 | ₹541.41 |
| 100 | ₹9.56090 | ₹956.09 |
| 500 | ₹7.42506 | ₹3,712.53 |
| 1,000 | ₹6.76530 | ₹6,765.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹5.77847 | ₹23,113.88 |
| 8,000 | ₹5.41201 | ₹43,296.08 |
| 12,000 | ₹5.22851 | ₹62,742.12 |
| 20,000 | ₹5.02524 | ₹1,00,504.80 |
| 28,000 | ₹4.90641 | ₹1,37,379.48 |
| 40,000 | ₹4.79209 | ₹1,91,683.60 |