C1206C104K1RALTM is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 16,296
Unit Price: ₹23.30000
Datasheet

Parametric Equivalent


KEMET
In Stock: 11,418
Unit Price: ₹26.09000
Datasheet

Parametric Equivalent


KEMET
In Stock: 9,945
Unit Price: ₹26.09000
Datasheet

Parametric Equivalent


KEMET
In Stock: 3,975
Unit Price: ₹24.23000
Datasheet

Parametric Equivalent


KEMET
In Stock: 1,77,076
Unit Price: ₹23.30000
Datasheet

Parametric Equivalent


KEMET
In Stock: 11,777
Unit Price: ₹48.46000
Datasheet

Parametric Equivalent


KEMET
In Stock: 4,638
Unit Price: ₹126.73000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹50.75700
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹41.82211
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹45.04122
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹48.63261
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹45.94862
Datasheet
0.1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C104K1RALTM

DigiKey Part Number
399-C1206C104K1RALTMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206C104K1RALTM
Description
.100UF 100V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹12.89089₹51,563.56
Manufacturers Standard Package