
C1206C104K2RACAUTO | |
|---|---|
DigiKey Part Number | 399-C1206C104K2RACAUTOTR-ND - Tape & Reel (TR) 399-C1206C104K2RACAUTOCT-ND - Cut Tape (CT) 399-C1206C104K2RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C104K2RACAUTO |
Description | CAP CER 0.1UF 200V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C104K2RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹42.87000 | ₹42.87 |
| 10 | ₹25.71900 | ₹257.19 |
| 50 | ₹19.14040 | ₹957.02 |
| 100 | ₹17.11830 | ₹1,711.83 |
| 500 | ₹13.69462 | ₹6,847.31 |
| 1,000 | ₹12.63882 | ₹12,638.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹11.52487 | ₹28,812.17 |
| 5,000 | ₹10.85337 | ₹54,266.85 |
| 7,500 | ₹10.51722 | ₹78,879.15 |
| 12,500 | ₹10.14468 | ₹1,26,808.50 |
| 17,500 | ₹9.92681 | ₹1,73,719.17 |
| 25,000 | ₹9.71732 | ₹2,42,933.00 |