


C1206C104K2RECAUTO | |
|---|---|
DigiKey Part Number | 399-C1206C104K2RECAUTOTR-ND - Tape & Reel (TR) 399-C1206C104K2RECAUTOCT-ND - Cut Tape (CT) 399-C1206C104K2RECAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C104K2RECAUTO |
Description | CAP CER 1206 0.1UF 200V X7R |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C104K2RECAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹24.23000 | ₹24.23 |
| 10 | ₹14.07100 | ₹140.71 |
| 50 | ₹10.15720 | ₹507.86 |
| 100 | ₹8.94590 | ₹894.59 |
| 500 | ₹6.92186 | ₹3,460.93 |
| 1,000 | ₹6.29844 | ₹6,298.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹5.64111 | ₹14,102.78 |
| 5,000 | ₹5.24544 | ₹26,227.20 |
| 7,500 | ₹5.04720 | ₹37,854.00 |
| 12,500 | ₹4.82763 | ₹60,345.38 |
| 17,500 | ₹4.69924 | ₹82,236.70 |
| 25,000 | ₹4.57581 | ₹1,14,395.25 |