


C1206C104KARECAUTO | |
|---|---|
DigiKey Part Number | 399-17175-2-ND - Tape & Reel (TR) 399-17175-1-ND - Cut Tape (CT) 399-17175-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C104KARECAUTO |
Description | CAP CER 1206 0.1UF 250V X7R |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C104KARECAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹24.23000 | ₹24.23 |
| 10 | ₹14.35100 | ₹143.51 |
| 50 | ₹10.39960 | ₹519.98 |
| 100 | ₹9.16950 | ₹916.95 |
| 500 | ₹7.12500 | ₹3,562.50 |
| 1,000 | ₹6.49413 | ₹6,494.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹6.12008 | ₹15,300.20 |
| 5,000 | ₹5.54550 | ₹27,727.50 |
| 7,500 | ₹5.32303 | ₹39,922.72 |
| 12,500 | ₹5.04986 | ₹63,123.25 |
| 17,500 | ₹5.03210 | ₹88,061.75 |
| 25,000 | ₹4.96640 | ₹1,24,160.00 |