


C1206C104KARECTU | |
|---|---|
DigiKey Part Number | 399-C1206C104KARECTUTR-ND - Tape & Reel (TR) 399-C1206C104KARECTUCT-ND - Cut Tape (CT) 399-C1206C104KARECTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C104KARECTU |
Description | CAP CER 1206 0.1UF 250V X7R |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C104KARECTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹23.30000 | ₹23.30 |
| 10 | ₹13.32600 | ₹133.26 |
| 50 | ₹9.59820 | ₹479.91 |
| 100 | ₹8.44270 | ₹844.27 |
| 500 | ₹6.51370 | ₹3,256.85 |
| 1,000 | ₹5.91824 | ₹5,918.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹5.29147 | ₹13,228.68 |
| 5,000 | ₹4.91407 | ₹24,570.35 |
| 7,500 | ₹4.72515 | ₹35,438.62 |
| 12,500 | ₹4.51587 | ₹56,448.37 |
| 17,500 | ₹4.39359 | ₹76,887.82 |
| 25,000 | ₹4.27597 | ₹1,06,899.25 |