
C1206C104M5RACAUTO | |
---|---|
DigiKey Part Number | 399-C1206C104M5RACAUTOTR-ND - Tape & Reel (TR) 399-C1206C104M5RACAUTOCT-ND - Cut Tape (CT) 399-C1206C104M5RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C104M5RACAUTO |
Description | CAP CER 0.1UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C104M5RACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹12.42000 | ₹12.42 |
10 | ₹7.18800 | ₹71.88 |
50 | ₹5.04040 | ₹252.02 |
100 | ₹4.39260 | ₹439.26 |
500 | ₹3.29048 | ₹1,645.24 |
1,000 | ₹2.95238 | ₹2,952.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ₹2.44568 | ₹9,782.72 |
8,000 | ₹2.25788 | ₹18,063.04 |
12,000 | ₹2.16393 | ₹25,967.16 |
20,000 | ₹2.05983 | ₹41,196.60 |
28,000 | ₹1.99900 | ₹55,972.00 |
40,000 | ₹1.94048 | ₹77,619.20 |
48,000 | ₹1.91275 | ₹91,812.00 |
96,000 | ₹1.81943 | ₹1,74,665.28 |
1,00,000 | ₹1.81448 | ₹1,81,448.00 |