0.1 µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Finding the Most Accurate Capacitance Measurement

C1206C104M5RECAUTO

DigiKey Part Number
399-C1206C104M5RECAUTOTR-ND - Tape & Reel (TR)
399-C1206C104M5RECAUTOCT-ND - Cut Tape (CT)
399-C1206C104M5RECAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C104M5RECAUTO
Description
CAP CER 1206 0.1UF 50V X7R 20%
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C104M5RECAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,751
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹24.23000₹24.23
10₹14.07100₹140.71
50₹10.15720₹507.86
100₹8.94590₹894.59
500₹6.92186₹3,460.93
1,000₹6.29844₹6,298.44
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₹5.64111₹14,102.78
5,000₹5.24544₹26,227.20
7,500₹5.04720₹37,854.00
12,500₹4.82763₹60,345.38
17,500₹4.69924₹82,236.70
25,000₹4.57581₹1,14,395.25
Manufacturers Standard Package