
C1206C105K5RAC7210 | |
|---|---|
DigiKey Part Number | 399-C1206C105K5RAC7210TR-ND - Tape & Reel (TR) 399-C1206C105K5RAC7210CT-ND - Cut Tape (CT) 399-C1206C105K5RAC7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C105K5RAC7210 |
Description | CAP CER 1UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C105K5RAC7210 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹27.96000 | ₹27.96 |
| 10 | ₹16.40100 | ₹164.01 |
| 50 | ₹11.92780 | ₹596.39 |
| 100 | ₹10.55800 | ₹1,055.80 |
| 500 | ₹8.24136 | ₹4,120.68 |
| 1,000 | ₹7.52663 | ₹7,526.63 |
| 2,500 | ₹6.77350 | ₹16,933.75 |
| 5,000 | ₹6.31969 | ₹31,598.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹5.94620 | ₹59,462.00 |
| 20,000 | ₹5.63887 | ₹1,12,777.40 |
| 30,000 | ₹5.48493 | ₹1,64,547.90 |
| 50,000 | ₹5.31430 | ₹2,65,715.00 |
| 70,000 | ₹5.21456 | ₹3,65,019.20 |
| 1,00,000 | ₹5.11859 | ₹5,11,859.00 |