1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C105K5RAC7210

DigiKey Part Number
399-C1206C105K5RAC7210TR-ND - Tape & Reel (TR)
399-C1206C105K5RAC7210CT-ND - Cut Tape (CT)
399-C1206C105K5RAC7210DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C105K5RAC7210
Description
CAP CER 1UF 50V X7R 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C105K5RAC7210 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18,833
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹27.96000₹27.96
10₹16.40100₹164.01
50₹11.92780₹596.39
100₹10.55800₹1,055.80
500₹8.24136₹4,120.68
1,000₹7.52663₹7,526.63
2,500₹6.77350₹16,933.75
5,000₹6.31969₹31,598.45
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹5.94620₹59,462.00
20,000₹5.63887₹1,12,777.40
30,000₹5.48493₹1,64,547.90
50,000₹5.31430₹2,65,715.00
70,000₹5.21456₹3,65,019.20
1,00,000₹5.11859₹5,11,859.00
Manufacturers Standard Package