
C1206C105K5RACAUTO7210 | |
|---|---|
DigiKey Part Number | 399-C1206C105K5RACAUTO7210TR-ND - Tape & Reel (TR) 399-C1206C105K5RACAUTO7210CT-ND - Cut Tape (CT) 399-C1206C105K5RACAUTO7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C105K5RACAUTO7210 |
Description | CAP CER 1UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C105K5RACAUTO7210 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹30.75000 | ₹30.75 |
| 10 | ₹18.07800 | ₹180.78 |
| 50 | ₹13.19520 | ₹659.76 |
| 100 | ₹11.69480 | ₹1,169.48 |
| 500 | ₹9.17696 | ₹4,588.48 |
| 1,000 | ₹8.39885 | ₹8,398.85 |
| 2,500 | ₹7.58012 | ₹18,950.30 |
| 5,000 | ₹7.08661 | ₹35,433.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹6.68069 | ₹66,806.90 |
| 20,000 | ₹6.34653 | ₹1,26,930.60 |
| 30,000 | ₹6.17916 | ₹1,85,374.80 |
| 50,000 | ₹5.99363 | ₹2,99,681.50 |
| 70,000 | ₹5.88518 | ₹4,11,962.60 |
| 1,00,000 | ₹5.78084 | ₹5,78,084.00 |