
C1206C105M1RACAUTO | |
|---|---|
DigiKey Part Number | 399-C1206C105M1RACAUTOTR-ND - Tape & Reel (TR) 399-C1206C105M1RACAUTOCT-ND - Cut Tape (CT) 399-C1206C105M1RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C105M1RACAUTO |
Description | CAP CER 1UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C105M1RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹128.60000 | ₹128.60 |
| 10 | ₹84.14700 | ₹841.47 |
| 50 | ₹66.53480 | ₹3,326.74 |
| 100 | ₹61.11140 | ₹6,111.14 |
| 500 | ₹51.93256 | ₹25,966.28 |
| 1,000 | ₹49.09504 | ₹49,095.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹46.75794 | ₹93,515.88 |
| 4,000 | ₹44.83388 | ₹1,79,335.52 |
| 6,000 | ₹43.87011 | ₹2,63,220.66 |
| 10,000 | ₹42.80136 | ₹4,28,013.60 |
| 14,000 | ₹42.17672 | ₹5,90,474.08 |
| 20,000 | ₹41.57549 | ₹8,31,509.80 |