
C1206C106K3RACAUTO7210 | |
|---|---|
DigiKey Part Number | 399-C1206C106K3RACAUTO7210TR-ND - Tape & Reel (TR) 399-C1206C106K3RACAUTO7210CT-ND - Cut Tape (CT) 399-C1206C106K3RACAUTO7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C106K3RACAUTO7210 |
Description | CAP CER 10UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C106K3RACAUTO7210 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹125.80000 | ₹125.80 |
| 10 | ₹82.09700 | ₹820.97 |
| 50 | ₹64.87600 | ₹3,243.80 |
| 100 | ₹59.54590 | ₹5,954.59 |
| 500 | ₹50.54968 | ₹25,274.84 |
| 1,000 | ₹47.76621 | ₹47,766.21 |
| 2,500 | ₹44.82694 | ₹1,12,067.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | ₹42.03434 | ₹3,36,274.72 |
| 16,000 | ₹40.75466 | ₹6,52,074.56 |