
C1206C106K8RACAUTO | |
|---|---|
DigiKey Part Number | 399-7013-2-ND - Tape & Reel (TR) 399-7013-1-ND - Cut Tape (CT) 399-7013-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C106K8RACAUTO |
Description | CAP CER 10UF 10V X7R 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C106K8RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹68.03000 | ₹68.03 |
| 10 | ₹42.77200 | ₹427.72 |
| 50 | ₹32.65240 | ₹1,632.62 |
| 100 | ₹29.54000 | ₹2,954.00 |
| 500 | ₹24.28240 | ₹12,141.20 |
| 1,000 | ₹22.65631 | ₹22,656.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹21.31956 | ₹42,639.12 |
| 4,000 | ₹20.21903 | ₹80,876.12 |
| 6,000 | ₹19.66768 | ₹1,18,006.08 |
| 10,000 | ₹19.05682 | ₹1,90,568.20 |
| 14,000 | ₹18.69957 | ₹2,61,793.98 |
| 20,000 | ₹18.35601 | ₹3,67,120.20 |