
C1206C106M8PAC7210 | |
|---|---|
DigiKey Part Number | 399-C1206C106M8PAC7210TR-ND - Tape & Reel (TR) 399-C1206C106M8PAC7210CT-ND - Cut Tape (CT) 399-C1206C106M8PAC7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C106M8PAC7210 |
Description | CAP CER 1206 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 10V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C106M8PAC7210 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹29.82000 | ₹29.82 |
| 10 | ₹17.51900 | ₹175.19 |
| 50 | ₹12.74780 | ₹637.39 |
| 100 | ₹11.28480 | ₹1,128.48 |
| 500 | ₹8.84148 | ₹4,420.74 |
| 1,000 | ₹8.08668 | ₹8,086.68 |
| 2,500 | ₹7.29087 | ₹18,227.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | ₹6.53572 | ₹52,285.76 |
| 16,000 | ₹6.19011 | ₹99,041.76 |
| 24,000 | ₹6.01702 | ₹1,44,408.48 |
| 40,000 | ₹5.82515 | ₹2,33,006.00 |
| 56,000 | ₹5.71297 | ₹3,19,926.32 |
| 80,000 | ₹5.60508 | ₹4,48,406.40 |