
C1206C121JBGACAUTO | |
|---|---|
DigiKey Part Number | 399-15926-2-ND - Tape & Reel (TR) 399-15926-1-ND - Cut Tape (CT) 399-15926-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C121JBGACAUTO |
Description | CAP CER 120PF 630V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C121JBGACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹101.57000 | ₹101.57 |
| 10 | ₹65.13700 | ₹651.37 |
| 50 | ₹50.86100 | ₹2,543.05 |
| 100 | ₹46.44390 | ₹4,644.39 |
| 500 | ₹38.98902 | ₹19,494.51 |
| 1,000 | ₹36.68546 | ₹36,685.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹34.25256 | ₹85,631.40 |
| 5,000 | ₹32.78600 | ₹1,63,930.00 |
| 7,500 | ₹32.05126 | ₹2,40,384.45 |
| 12,500 | ₹31.23692 | ₹3,90,461.50 |
| 17,500 | ₹30.76065 | ₹5,38,311.38 |
| 25,000 | ₹30.30241 | ₹7,57,560.25 |