C0201C220K8GACTU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C123J2GACTU

DigiKey Part Number
399-C1206C123J2GACTUTR-ND - Tape & Reel (TR)
399-C1206C123J2GACTUCT-ND - Cut Tape (CT)
399-C1206C123J2GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C123J2GACTU
Description
CAP CER 0.012UF 200V C0GNP0 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.012 µF ±5% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C123J2GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,113
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹70.99000₹70.99
10₹44.99100₹449.91
50₹34.36020₹1,718.01
100₹29.71900₹2,971.90
500₹26.01680₹13,008.40
1,000₹24.34848₹24,348.48
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₹22.58824₹56,470.60
5,000₹21.52708₹1,07,635.40
7,500₹20.99553₹1,57,466.47
12,500₹20.40644₹2,55,080.50
17,500₹20.06193₹3,51,083.78
25,000₹19.73059₹4,93,264.75
30,000₹19.57353₹5,87,205.90
Manufacturers Standard Package