C1206C124M5UACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 7,874
Unit Price: ₹47.03000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹10.88019
Datasheet

Upgrade


KEMET
In Stock: 149
Unit Price: ₹47.03000
Datasheet

Upgrade


KEMET
In Stock: 3,373
Unit Price: ₹35.50000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹9.18947
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹13.30612
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹28.18702
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹23.53846
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹23.07027
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹28.18702
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹23.53846
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹23.07027
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹28.18702
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹23.53846
Datasheet
1206 (3216 Metric) 1,00mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C124M5UACTU

DigiKey Part Number
399-C1206C124M5UACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206C124M5UACTU
Description
CAP CER 0.12UF 50V Z5U 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.12 µF ±20% 50V Ceramic Capacitor Z5U 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C124M5UACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
10°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹7.19726₹28,789.04
Manufacturers Standard Package