
C1206C129C1GACTU | |
|---|---|
DigiKey Part Number | 399-C1206C129C1GACTUTR-ND - Tape & Reel (TR) 399-C1206C129C1GACTUCT-ND - Cut Tape (CT) 399-C1206C129C1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C129C1GACTU |
Description | CAP CER 1.2PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.2 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C129C1GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹54.98000 | ₹54.98 |
| 10 | ₹33.82700 | ₹338.27 |
| 50 | ₹25.47700 | ₹1,273.85 |
| 100 | ₹22.92380 | ₹2,292.38 |
| 500 | ₹18.61484 | ₹9,307.42 |
| 1,000 | ₹17.28228 | ₹17,282.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹15.28390 | ₹61,135.60 |
| 8,000 | ₹14.54168 | ₹1,16,333.44 |
| 12,000 | ₹14.16979 | ₹1,70,037.48 |
| 20,000 | ₹13.75761 | ₹2,75,152.20 |
| 28,000 | ₹13.51656 | ₹3,78,463.68 |
| 40,000 | ₹13.28474 | ₹5,31,389.60 |