
C1206C130J1GACTU | |
|---|---|
DigiKey Part Number | 399-C1206C130J1GACTUTR-ND - Tape & Reel (TR) 399-C1206C130J1GACTUCT-ND - Cut Tape (CT) 399-C1206C130J1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C130J1GACTU |
Description | CAP CER 13PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 13 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C130J1GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹41.93000 | ₹41.93 |
| 10 | ₹25.44000 | ₹254.40 |
| 50 | ₹18.91680 | ₹945.84 |
| 100 | ₹16.91330 | ₹1,691.33 |
| 500 | ₹13.52128 | ₹6,760.64 |
| 1,000 | ₹12.47481 | ₹12,474.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹10.90649 | ₹43,625.96 |
| 8,000 | ₹10.32384 | ₹82,590.72 |
| 12,000 | ₹10.03202 | ₹1,20,384.24 |
| 20,000 | ₹9.70868 | ₹1,94,173.60 |
| 28,000 | ₹9.51962 | ₹2,66,549.36 |
| 40,000 | ₹9.33780 | ₹3,73,512.00 |