
C1206C131J1GACTU | |
|---|---|
DigiKey Part Number | 399-C1206C131J1GACTUTR-ND - Tape & Reel (TR) 399-C1206C131J1GACTUCT-ND - Cut Tape (CT) 399-C1206C131J1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C131J1GACTU |
Description | CAP CER 130PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 130 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C131J1GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹43.80000 | ₹43.80 |
| 10 | ₹26.46500 | ₹264.65 |
| 50 | ₹19.73680 | ₹986.84 |
| 100 | ₹17.65870 | ₹1,765.87 |
| 500 | ₹14.14750 | ₹7,073.75 |
| 1,000 | ₹13.06561 | ₹13,065.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹11.44208 | ₹45,768.32 |
| 8,000 | ₹10.83893 | ₹86,711.44 |
| 12,000 | ₹10.53693 | ₹1,26,443.16 |
| 20,000 | ₹10.20219 | ₹2,04,043.80 |
| 28,000 | ₹10.00645 | ₹2,80,180.60 |
| 40,000 | ₹9.81819 | ₹3,92,727.60 |