
C1206C151J1GAC7210 | |
|---|---|
DigiKey Part Number | 399-C1206C151J1GAC7210TR-ND - Tape & Reel (TR) 399-C1206C151J1GAC7210CT-ND - Cut Tape (CT) 399-C1206C151J1GAC7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C151J1GAC7210 |
Description | CAP CER 150PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C151J1GAC7210 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹38.21000 | ₹38.21 |
| 10 | ₹23.11000 | ₹231.10 |
| 50 | ₹17.09040 | ₹854.52 |
| 100 | ₹15.24520 | ₹1,524.52 |
| 500 | ₹12.12908 | ₹6,064.54 |
| 1,000 | ₹11.16555 | ₹11,165.55 |
| 2,500 | ₹10.15019 | ₹25,375.48 |
| 5,000 | ₹9.53852 | ₹47,692.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹9.03504 | ₹90,350.40 |
| 20,000 | ₹8.62050 | ₹1,72,410.00 |
| 30,000 | ₹8.41286 | ₹2,52,385.80 |
| 50,000 | ₹8.18272 | ₹4,09,136.00 |
| 70,000 | ₹8.04813 | ₹5,63,369.10 |
| 1,00,000 | ₹7.91869 | ₹7,91,869.00 |