
C1206C151J5GACAUTO | |
|---|---|
DigiKey Part Number | 399-C1206C151J5GACAUTOTR-ND - Tape & Reel (TR) 399-C1206C151J5GACAUTOCT-ND - Cut Tape (CT) 399-C1206C151J5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C151J5GACAUTO |
Description | CAP CER 150PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C151J5GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹24.23000 | ₹24.23 |
| 10 | ₹14.35100 | ₹143.51 |
| 50 | ₹10.36220 | ₹518.11 |
| 100 | ₹9.14150 | ₹914.15 |
| 500 | ₹7.07840 | ₹3,539.20 |
| 1,000 | ₹6.44288 | ₹6,442.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹5.23076 | ₹20,923.04 |
| 8,000 | ₹4.89460 | ₹39,156.80 |
| 12,000 | ₹4.72624 | ₹56,714.88 |
| 20,000 | ₹4.53979 | ₹90,795.80 |
| 28,000 | ₹4.43079 | ₹1,24,062.12 |
| 40,000 | ₹4.32597 | ₹1,73,038.80 |
| 48,000 | ₹4.27629 | ₹2,05,261.92 |
| 96,000 | ₹4.10900 | ₹3,94,464.00 |
| 1,00,000 | ₹4.10011 | ₹4,10,011.00 |