
C1206C151JCGACTU | |
|---|---|
DigiKey Part Number | 399-C1206C151JCGACTUTR-ND - Tape & Reel (TR) 399-C1206C151JCGACTUCT-ND - Cut Tape (CT) 399-C1206C151JCGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C151JCGACTU |
Description | CAP CER 150PF 500V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C151JCGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹30.44238 | ₹76,105.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹91.32000 | ₹91.32 |
| 10 | ₹57.21600 | ₹572.16 |
| 50 | ₹45.38160 | ₹2,269.08 |
| 100 | ₹41.38390 | ₹4,138.39 |
| 500 | ₹34.64096 | ₹17,320.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹102.50000 | ₹102.50 |
| 10 | ₹63.46000 | ₹634.60 |
| 50 | ₹47.86040 | ₹2,393.02 |
| 100 | ₹42.98670 | ₹4,298.67 |
| 500 | ₹34.68010 | ₹17,340.05 |