
C1210C475K3RACAUTO | |
---|---|
DigiKey Part Number | 399-15914-2-ND - Tape & Reel (TR) 399-15914-1-ND - Cut Tape (CT) 399-15914-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C475K3RACAUTO |
Description | CAP CER 4.7UF 25V X7R 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C475K3RACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹66.56000 | ₹66.56 |
10 | ₹41.79700 | ₹417.97 |
50 | ₹31.99960 | ₹1,599.98 |
100 | ₹29.00020 | ₹2,900.02 |
500 | ₹23.92608 | ₹11,963.04 |
1,000 | ₹22.35893 | ₹22,358.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | ₹19.37585 | ₹48,439.62 |
5,000 | ₹18.59050 | ₹92,952.50 |
7,500 | ₹18.51909 | ₹1,38,893.17 |
12,500 | ₹17.70619 | ₹2,21,327.38 |
17,500 | ₹17.65885 | ₹3,09,029.88 |
25,000 | ₹17.52129 | ₹4,38,032.25 |
30,000 | ₹17.36245 | ₹5,20,873.50 |