56 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C560J5GAC7210

DigiKey Part Number
399-C0805C560J5GAC7210TR-ND - Tape & Reel (TR)
399-C0805C560J5GAC7210CT-ND - Cut Tape (CT)
399-C0805C560J5GAC7210DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C560J5GAC7210
Description
CAP CER 56PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
56 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C560J5GAC7210 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26,266
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹12.11000₹12.11
10₹6.89600₹68.96
50₹4.82700₹241.35
100₹4.18410₹418.41
500₹3.11428₹1,557.14
1,000₹2.78533₹2,785.33
2,500₹2.43774₹6,094.35
5,000₹2.22882₹11,144.10
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000₹1.97126₹29,568.90
30,000₹1.84527₹55,358.10
45,000₹1.78217₹80,197.65
75,000₹1.71227₹1,28,420.25
1,05,000₹1.67141₹1,75,498.05
1,50,000₹1.63210₹2,44,815.00
Manufacturers Standard Package