


C1206C153KARECAUTO | |
|---|---|
DigiKey Part Number | 399-17899-2-ND - Tape & Reel (TR) 399-17899-1-ND - Cut Tape (CT) 399-17899-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C153KARECAUTO |
Description | CAP CER 1206 15NF 250V X7R 10% |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C153KARECAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹22.36000 | ₹22.36 |
| 10 | ₹12.86000 | ₹128.60 |
| 50 | ₹9.24400 | ₹462.20 |
| 100 | ₹8.12580 | ₹812.58 |
| 500 | ₹6.25650 | ₹3,128.25 |
| 1,000 | ₹5.68062 | ₹5,680.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹4.81772 | ₹19,270.88 |
| 8,000 | ₹4.49751 | ₹35,980.08 |
| 12,000 | ₹4.33719 | ₹52,046.28 |
| 20,000 | ₹4.15954 | ₹83,190.80 |
| 28,000 | ₹4.05565 | ₹1,13,558.20 |
| 40,000 | ₹3.95579 | ₹1,58,231.60 |