
C1206C180K1GACTU | |
---|---|
DigiKey Part Number | 399-C1206C180K1GACTUTR-ND - Tape & Reel (TR) 399-C1206C180K1GACTUCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1206C180K1GACTU |
Description | CAP CER 18PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±10% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C180K1GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹31.95000 | ₹31.95 |
10 | ₹19.34500 | ₹193.45 |
50 | ₹14.23380 | ₹711.69 |
100 | ₹12.66320 | ₹1,266.32 |
500 | ₹10.02762 | ₹5,013.81 |
1,000 | ₹9.21387 | ₹9,213.87 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ₹7.62432 | ₹30,497.28 |
8,000 | ₹7.28589 | ₹58,287.12 |
12,000 | ₹7.16295 | ₹85,955.40 |
20,000 | ₹7.06370 | ₹1,41,274.00 |
28,000 | ₹6.91681 | ₹1,93,670.68 |
40,000 | ₹6.77550 | ₹2,71,020.00 |
48,000 | ₹6.70852 | ₹3,22,008.96 |
96,000 | ₹6.53516 | ₹6,27,375.36 |