
C1206C180JCGACTU | |
|---|---|
DigiKey Part Number | 399-C1206C180JCGACTUTR-ND - Tape & Reel (TR) 399-C1206C180JCGACTUCT-ND - Cut Tape (CT) 399-C1206C180JCGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C180JCGACTU |
Description | CAP CER 18PF 500V NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C180JCGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.069" (1.75mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹94.12000 | ₹94.12 |
| 10 | ₹60.01200 | ₹600.12 |
| 50 | ₹46.59300 | ₹2,329.65 |
| 100 | ₹42.47420 | ₹4,247.42 |
| 500 | ₹35.51692 | ₹17,758.46 |
| 1,000 | ₹33.36525 | ₹33,365.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹31.09356 | ₹77,733.90 |
| 5,000 | ₹29.72391 | ₹1,48,619.55 |
| 7,500 | ₹29.03775 | ₹2,17,783.12 |
| 12,500 | ₹28.27718 | ₹3,53,464.75 |
| 17,500 | ₹27.83253 | ₹4,87,069.27 |
| 25,000 | ₹27.40455 | ₹6,85,113.75 |