1800 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C182KGRACTU

DigiKey Part Number
399-C1206C182KGRACTUTR-ND - Tape & Reel (TR)
399-C1206C182KGRACTUCT-ND - Cut Tape (CT)
399-C1206C182KGRACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C182KGRACTU
Description
CAP CER 1800PF 2000V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1800 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C182KGRACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.069" (1.75mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,039
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹103.44000₹103.44
10₹66.34800₹663.48
50₹51.83000₹2,591.50
100₹47.35710₹4,735.71
500₹39.79042₹19,895.21
1,000₹37.45239₹37,452.39
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹35.52717₹71,054.34
4,000₹33.94254₹1,35,770.16
6,000₹33.14875₹1,98,892.50
10,000₹32.26873₹3,22,687.30
14,000₹31.75413₹4,44,557.82
20,000₹31.25910₹6,25,182.00
Manufacturers Standard Package