0.18 µF ±5% 25V Ceramic Capacitor U2J 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.18 µF ±5% 25V Ceramic Capacitor U2J 1206 (3216 Metric)
KEMET U2J Dielectric MLCCs | Digi-Key Daily

C1206C184J3JACTU

DigiKey Part Number
399-C1206C184J3JACTUTR-ND - Tape & Reel (TR)
399-C1206C184J3JACTUCT-ND - Cut Tape (CT)
399-C1206C184J3JACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C184J3JACTU
Description
CAP CER 0.18UF 25V U2J 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.18 µF ±5% 25V Ceramic Capacitor U2J 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C184J3JACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Low Dissipation Factor
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹146.30000₹146.30
10₹96.44800₹964.48
50₹76.84120₹3,842.06
100₹70.77480₹7,077.48
500₹60.52618₹30,263.09
1,000₹57.35505₹57,355.05
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹54.74491₹1,09,489.82
4,000₹52.59534₹2,10,381.36
6,000₹51.51866₹3,09,111.96
10,000₹50.32482₹5,03,248.20
14,000₹49.62674₹6,94,774.36
Manufacturers Standard Package