
C1206C200J5GACTU | |
|---|---|
DigiKey Part Number | 399-C1206C200J5GACTUTR-ND - Tape & Reel (TR) 399-C1206C200J5GACTUCT-ND - Cut Tape (CT) 399-C1206C200J5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C200J5GACTU |
Description | CAP CER 20PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C200J5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹38.21000 | ₹38.21 |
| 10 | ₹22.92400 | ₹229.24 |
| 50 | ₹16.95980 | ₹847.99 |
| 100 | ₹15.12410 | ₹1,512.41 |
| 500 | ₹12.02286 | ₹6,011.43 |
| 1,000 | ₹11.06584 | ₹11,065.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹9.63217 | ₹38,528.68 |
| 8,000 | ₹9.09973 | ₹72,797.84 |
| 12,000 | ₹8.83302 | ₹1,05,996.24 |
| 20,000 | ₹8.53756 | ₹1,70,751.20 |
| 28,000 | ₹8.36477 | ₹2,34,213.56 |
| 40,000 | ₹8.19853 | ₹3,27,941.20 |