20 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C200J5GACTU

DigiKey Part Number
399-C1206C200J5GACTUTR-ND - Tape & Reel (TR)
399-C1206C200J5GACTUCT-ND - Cut Tape (CT)
399-C1206C200J5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C200J5GACTU
Description
CAP CER 20PF 50V C0G/NP0 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C200J5GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,740
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹38.21000₹38.21
10₹22.92400₹229.24
50₹16.95980₹847.99
100₹15.12410₹1,512.41
500₹12.02286₹6,011.43
1,000₹11.06584₹11,065.84
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹9.63217₹38,528.68
8,000₹9.09973₹72,797.84
12,000₹8.83302₹1,05,996.24
20,000₹8.53756₹1,70,751.20
28,000₹8.36477₹2,34,213.56
40,000₹8.19853₹3,27,941.20
Manufacturers Standard Package