
C1206C200KCGACTU | |
|---|---|
DigiKey Part Number | 399-C1206C200KCGACTUTR-ND - Tape & Reel (TR) 399-C1206C200KCGACTUCT-ND - Cut Tape (CT) 399-C1206C200KCGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C200KCGACTU |
Description | CAP CER 20PF 500V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 pF ±10% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C200KCGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.069" (1.75mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹88.53000 | ₹88.53 |
| 10 | ₹56.37800 | ₹563.78 |
| 50 | ₹43.68560 | ₹2,184.28 |
| 100 | ₹39.77180 | ₹3,977.18 |
| 500 | ₹33.15744 | ₹16,578.72 |
| 1,000 | ₹31.11201 | ₹31,112.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹28.95140 | ₹72,378.50 |
| 5,000 | ₹27.64940 | ₹1,38,247.00 |
| 7,500 | ₹26.99723 | ₹2,02,479.22 |
| 12,500 | ₹26.27420 | ₹3,28,427.50 |
| 17,500 | ₹25.85134 | ₹4,52,398.45 |
| 25,000 | ₹25.44474 | ₹6,36,118.50 |