
C1206C221G2GACAUTO | |
|---|---|
DigiKey Part Number | 399-C1206C221G2GACAUTOTR-ND - Tape & Reel (TR) 399-C1206C221G2GACAUTOCT-ND - Cut Tape (CT) 399-C1206C221G2GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C221G2GACAUTO |
Description | SMD AUTO C0G, CERAMIC, 220 PF, 2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±2% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C221G2GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹112.76000 | ₹112.76 |
| 10 | ₹72.77800 | ₹727.78 |
| 50 | ₹57.08580 | ₹2,854.29 |
| 100 | ₹52.26800 | ₹5,226.80 |
| 500 | ₹44.11238 | ₹22,056.19 |
| 1,000 | ₹41.59078 | ₹41,590.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹37.80603 | ₹1,51,224.12 |
| 8,000 | ₹36.39927 | ₹2,91,194.16 |
| 12,000 | ₹35.69428 | ₹4,28,331.36 |
| 20,000 | ₹34.91274 | ₹6,98,254.80 |