
C1206C221KCGACAUTO | |
|---|---|
DigiKey Part Number | 399-16690-2-ND - Tape & Reel (TR) 399-16690-1-ND - Cut Tape (CT) 399-16690-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C221KCGACAUTO |
Description | CAP CER 1206 220PF 500V C0G 10% |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C221KCGACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹92.25000 | ₹92.25 |
| 10 | ₹58.89400 | ₹588.94 |
| 50 | ₹45.75440 | ₹2,287.72 |
| 100 | ₹41.69140 | ₹4,169.14 |
| 500 | ₹34.83106 | ₹17,415.53 |
| 1,000 | ₹32.71015 | ₹32,710.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹30.47070 | ₹76,176.75 |
| 5,000 | ₹29.12044 | ₹1,45,602.20 |
| 7,500 | ₹28.44385 | ₹2,13,328.88 |
| 12,500 | ₹27.69436 | ₹3,46,179.50 |
| 17,500 | ₹27.25584 | ₹4,76,977.20 |
| 25,000 | ₹26.83414 | ₹6,70,853.50 |