
C1206C221KCRACTU | |
|---|---|
DigiKey Part Number | 399-C1206C221KCRACTUTR-ND - Tape & Reel (TR) 399-C1206C221KCRACTUCT-ND - Cut Tape (CT) 399-C1206C221KCRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C221KCRACTU |
Description | CAP CER 220PF 500V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C221KCRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹89.46000 | ₹89.46 |
| 10 | ₹57.21600 | ₹572.16 |
| 50 | ₹44.37520 | ₹2,218.76 |
| 100 | ₹40.40540 | ₹4,040.54 |
| 500 | ₹33.70538 | ₹16,852.69 |
| 1,000 | ₹31.63478 | ₹31,634.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹29.44901 | ₹73,622.53 |
| 5,000 | ₹28.13118 | ₹1,40,655.90 |
| 7,500 | ₹27.47086 | ₹2,06,031.45 |
| 12,500 | ₹26.73909 | ₹3,34,238.62 |
| 17,500 | ₹26.31125 | ₹4,60,446.88 |
| 25,000 | ₹25.89941 | ₹6,47,485.25 |