
C1206C221KDGACTU | |
|---|---|
DigiKey Part Number | 399-C1206C221KDGACTUTR-ND - Tape & Reel (TR) 399-C1206C221KDGACTUCT-ND - Cut Tape (CT) 399-C1206C221KDGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C221KDGACTU |
Description | CAP CER 220PF 1KV C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C221KDGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.069" (1.75mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹94.12000 | ₹94.12 |
| 10 | ₹60.47800 | ₹604.78 |
| 50 | ₹46.98440 | ₹2,349.22 |
| 100 | ₹42.83760 | ₹4,283.76 |
| 500 | ₹35.82816 | ₹17,914.08 |
| 1,000 | ₹33.66344 | ₹33,663.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹31.37647 | ₹78,441.18 |
| 5,000 | ₹29.99806 | ₹1,49,990.30 |
| 7,500 | ₹29.30749 | ₹2,19,806.18 |
| 12,500 | ₹28.54198 | ₹3,56,774.75 |
| 17,500 | ₹28.09441 | ₹4,91,652.17 |
| 25,000 | ₹27.66387 | ₹6,91,596.75 |