
C1206C223F1GECAUTO | |
---|---|
DigiKey Part Number | 399-C1206C223F1GECAUTOTR-ND - Tape & Reel (TR) 399-C1206C223F1GECAUTOCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1206C223F1GECAUTO |
Description | CAP CER 1206 22NF 100V C0G 1% |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±1% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C223F1GECAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low ESR | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹239.60000 | ₹239.60 |
10 | ₹153.78600 | ₹1,537.86 |
50 | ₹136.07400 | ₹6,803.70 |
100 | ₹126.97810 | ₹12,697.81 |
500 | ₹111.57280 | ₹55,786.40 |
1,000 | ₹108.65858 | ₹1,08,658.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | ₹102.87673 | ₹2,05,753.46 |
4,000 | ₹99.64260 | ₹3,98,570.40 |
6,000 | ₹98.02206 | ₹5,88,132.36 |