
C1206C223J2GACTU | |
|---|---|
DigiKey Part Number | 399-C1206C223J2GACTUTR-ND - Tape & Reel (TR) 399-C1206C223J2GACTUCT-ND - Cut Tape (CT) 399-C1206C223J2GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C223J2GACTU |
Description | CAP CER 0.022UF 200V C0GNP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C223J2GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹81.07000 | ₹81.07 |
| 10 | ₹51.53200 | ₹515.32 |
| 50 | ₹39.75320 | ₹1,987.66 |
| 100 | ₹36.11890 | ₹3,611.89 |
| 500 | ₹29.97234 | ₹14,986.17 |
| 1,000 | ₹28.07321 | ₹28,073.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹26.51049 | ₹53,020.98 |
| 4,000 | ₹25.22359 | ₹1,00,894.36 |
| 6,000 | ₹24.57905 | ₹1,47,474.30 |
| 10,000 | ₹23.86475 | ₹2,38,647.50 |
| 14,000 | ₹23.44700 | ₹3,28,258.00 |
| 20,000 | ₹23.04522 | ₹4,60,904.40 |