0.022 µF ±5% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C223J2GACTU

DigiKey Part Number
399-C1206C223J2GACTUTR-ND - Tape & Reel (TR)
399-C1206C223J2GACTUCT-ND - Cut Tape (CT)
399-C1206C223J2GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C223J2GACTU
Description
CAP CER 0.022UF 200V C0GNP0 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.022 µF ±5% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C223J2GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,299
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹81.07000₹81.07
10₹51.53200₹515.32
50₹39.75320₹1,987.66
100₹36.11890₹3,611.89
500₹29.97234₹14,986.17
1,000₹28.07321₹28,073.21
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹26.51049₹53,020.98
4,000₹25.22359₹1,00,894.36
6,000₹24.57905₹1,47,474.30
10,000₹23.86475₹2,38,647.50
14,000₹23.44700₹3,28,258.00
20,000₹23.04522₹4,60,904.40
Manufacturers Standard Package