
C1206C223J5RACAUTO | |
|---|---|
DigiKey Part Number | 399-C1206C223J5RACAUTOTR-ND - Tape & Reel (TR) 399-C1206C223J5RACAUTOCT-ND - Cut Tape (CT) 399-C1206C223J5RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C223J5RACAUTO |
Description | CAP CER 0.022UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C223J5RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹43.80000 | ₹43.80 |
| 10 | ₹26.46500 | ₹264.65 |
| 50 | ₹19.71820 | ₹985.91 |
| 100 | ₹17.63080 | ₹1,763.08 |
| 500 | ₹14.13072 | ₹7,065.36 |
| 1,000 | ₹13.04884 | ₹13,048.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹11.42717 | ₹45,708.68 |
| 8,000 | ₹10.82472 | ₹86,597.76 |
| 12,000 | ₹10.52295 | ₹1,26,275.40 |
| 20,000 | ₹10.18849 | ₹2,03,769.80 |
| 28,000 | ₹9.99293 | ₹2,79,802.04 |
| 40,000 | ₹9.80484 | ₹3,92,193.60 |