
C1206C223K3RACTU | |
|---|---|
DigiKey Part Number | 399-C1206C223K3RACTUTR-ND - Tape & Reel (TR) 399-C1206C223K3RACTUCT-ND - Cut Tape (CT) 399-C1206C223K3RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C223K3RACTU |
Description | CAP CER 0.022UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C223K3RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹31.68000 | ₹31.68 |
| 10 | ₹18.54400 | ₹185.44 |
| 50 | ₹13.53060 | ₹676.53 |
| 100 | ₹12.01170 | ₹1,201.17 |
| 500 | ₹9.43416 | ₹4,717.08 |
| 1,000 | ₹8.64114 | ₹8,641.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹7.45162 | ₹29,806.48 |
| 8,000 | ₹7.01003 | ₹56,080.24 |
| 12,000 | ₹6.78883 | ₹81,465.96 |
| 20,000 | ₹6.54371 | ₹1,30,874.20 |
| 28,000 | ₹6.40041 | ₹1,79,211.48 |
| 40,000 | ₹6.26259 | ₹2,50,503.60 |