
C1206C223K5RACAUTO | |
---|---|
DigiKey Part Number | 399-7016-2-ND - Tape & Reel (TR) 399-7016-1-ND - Cut Tape (CT) 399-7016-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C223K5RACAUTO |
Description | CAP CER 0.022UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C223K5RACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹19.52000 | ₹19.52 |
10 | ₹11.00400 | ₹110.04 |
50 | ₹7.88020 | ₹394.01 |
100 | ₹6.24730 | ₹624.73 |
500 | ₹5.00494 | ₹2,502.47 |
1,000 | ₹4.17610 | ₹4,176.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ₹3.70734 | ₹14,829.36 |
8,000 | ₹3.48671 | ₹27,893.68 |
12,000 | ₹3.33041 | ₹39,964.92 |
20,000 | ₹3.31142 | ₹66,228.40 |
28,000 | ₹3.16190 | ₹88,533.20 |
40,000 | ₹3.15107 | ₹1,26,042.80 |
48,000 | ₹3.14583 | ₹1,50,999.84 |
96,000 | ₹3.12778 | ₹3,00,266.88 |