
C1206C223KAGEC7210 | |
|---|---|
DigiKey Part Number | 399-C1206C223KAGEC7210TR-ND - Tape & Reel (TR) 399-C1206C223KAGEC7210CT-ND - Cut Tape (CT) 399-C1206C223KAGEC7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C223KAGEC7210 |
Description | CAP CER 1206 22NF 250V C0G 10% |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 250V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C223KAGEC7210 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹59.64000 | ₹59.64 |
| 10 | ₹36.62200 | ₹366.22 |
| 50 | ₹27.71360 | ₹1,385.68 |
| 100 | ₹24.97380 | ₹2,497.38 |
| 500 | ₹20.36300 | ₹10,181.50 |
| 1,000 | ₹18.93912 | ₹18,939.12 |
| 2,500 | ₹17.43473 | ₹43,586.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | ₹16.00703 | ₹1,28,056.24 |
| 16,000 | ₹15.35315 | ₹2,45,650.40 |
| 24,000 | ₹15.02547 | ₹3,60,611.28 |
| 40,000 | ₹14.66226 | ₹5,86,490.40 |
| 56,000 | ₹14.44990 | ₹8,09,194.40 |