0.022 µF ±10% 250V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C223KAGEC7210

DigiKey Part Number
399-C1206C223KAGEC7210TR-ND - Tape & Reel (TR)
399-C1206C223KAGEC7210CT-ND - Cut Tape (CT)
399-C1206C223KAGEC7210DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C223KAGEC7210
Description
CAP CER 1206 22NF 250V C0G 10%
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 250V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C223KAGEC7210 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 230
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹59.64000₹59.64
10₹36.62200₹366.22
50₹27.71360₹1,385.68
100₹24.97380₹2,497.38
500₹20.36300₹10,181.50
1,000₹18.93912₹18,939.12
2,500₹17.43473₹43,586.82
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000₹16.00703₹1,28,056.24
16,000₹15.35315₹2,45,650.40
24,000₹15.02547₹3,60,611.28
40,000₹14.66226₹5,86,490.40
56,000₹14.44990₹8,09,194.40
Manufacturers Standard Package