C1206C223M5UACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: ₹228.24793
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹129.09476
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹117.86771
Datasheet

Upgrade


KEMET
In Stock: 7,570
Unit Price: ₹131.39000
Datasheet

Upgrade


KEMET
In Stock: 10,606
Unit Price: ₹45.66000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹12.24814
Datasheet

Upgrade


KEMET
In Stock: 6,216
Unit Price: ₹52.18000
Datasheet

Upgrade


KEMET
In Stock: 21,293
Unit Price: ₹122.07000
Datasheet

Upgrade


KEMET
In Stock: 6,320
Unit Price: ₹41.93000
Datasheet

Upgrade


KEMET
In Stock: 1,437
Unit Price: ₹110.89000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹22.01706
Datasheet

Upgrade


KEMET
In Stock: 21,033
Unit Price: ₹34.48000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹8.46758
Datasheet

Upgrade


KEMET
In Stock: 31,835
Unit Price: ₹39.14000
Datasheet
0.022 µF ±20% 50V Ceramic Capacitor Z5U 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C223M5UACTU

DigiKey Part Number
399-C1206C223M5UACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206C223M5UACTU
Description
CAP CER 0.022UF 50V Z5U 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.022 µF ±20% 50V Ceramic Capacitor Z5U 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C223M5UACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
10°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹6.55028₹26,201.12
Manufacturers Standard Package