
C2220C223K5GACAUTO | |
|---|---|
DigiKey Part Number | 399-C2220C223K5GACAUTOTR-ND - Tape & Reel (TR) 399-C2220C223K5GACAUTOCT-ND - Cut Tape (CT) 399-C2220C223K5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2220C223K5GACAUTO |
Description | CAP CER 0.022UF 50V C0G/NP0 2220 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 50V Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2220C223K5GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.061" (1.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹258.13000 | ₹258.13 |
| 10 | ₹177.98500 | ₹1,779.85 |
| 50 | ₹146.15300 | ₹7,307.65 |
| 100 | ₹136.31250 | ₹13,631.25 |
| 500 | ₹119.65828 | ₹59,829.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹114.50230 | ₹1,14,502.30 |
| 2,000 | ₹110.25628 | ₹2,20,512.56 |
| 3,000 | ₹108.12931 | ₹3,24,387.93 |
| 5,000 | ₹105.77151 | ₹5,28,857.55 |
| 7,000 | ₹104.39255 | ₹7,30,747.85 |