


C1206C224J1RECAUTO | |
|---|---|
DigiKey Part Number | 399-C1206C224J1RECAUTOTR-ND - Tape & Reel (TR) 399-C1206C224J1RECAUTOCT-ND - Cut Tape (CT) 399-C1206C224J1RECAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C224J1RECAUTO |
Description | CAP CER 1206 220NF 100V X7R 5% |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±5% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C224J1RECAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C224J1RACAUTO | KEMET | 1,810 | 399-C1206C224J1RACAUTOCT-ND | ₹95.98000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹42.87000 | ₹42.87 |
| 10 | ₹26.09200 | ₹260.92 |
| 50 | ₹19.40140 | ₹970.07 |
| 100 | ₹17.34190 | ₹1,734.19 |
| 500 | ₹13.88658 | ₹6,943.29 |
| 1,000 | ₹12.81960 | ₹12,819.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹11.21913 | ₹44,876.52 |
| 8,000 | ₹10.62460 | ₹84,996.80 |
| 12,000 | ₹10.32680 | ₹1,23,921.60 |
| 20,000 | ₹9.99671 | ₹1,99,934.20 |
| 28,000 | ₹9.80380 | ₹2,74,506.40 |
| 40,000 | ₹9.61812 | ₹3,84,724.80 |