


C1206C225J5REC7210 | |
|---|---|
DigiKey Part Number | 399-C1206C225J5REC7210TR-ND - Tape & Reel (TR) 399-C1206C225J5REC7210CT-ND - Cut Tape (CT) 399-C1206C225J5REC7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C225J5REC7210 |
Description | CAP CER 1206 2.2UF 50V X7R 5% |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C225J5REC7210 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹44.73000 | ₹44.73 |
| 10 | ₹27.21000 | ₹272.10 |
| 50 | ₹20.31460 | ₹1,015.73 |
| 100 | ₹18.18990 | ₹1,818.99 |
| 500 | ₹14.59852 | ₹7,299.26 |
| 1,000 | ₹13.49054 | ₹13,490.54 |
| 2,500 | ₹12.32031 | ₹30,800.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | ₹11.20993 | ₹89,679.44 |
| 16,000 | ₹10.70148 | ₹1,71,223.68 |
| 24,000 | ₹10.44673 | ₹2,50,721.52 |
| 40,000 | ₹10.16443 | ₹4,06,577.20 |
| 56,000 | ₹9.99932 | ₹5,59,961.92 |
| 80,000 | ₹9.84056 | ₹7,87,244.80 |